Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MVK16VC471MJ10TP | |
|---|---|
DigiKey Part Number | MVK16VC471MJ10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVK16VC471MJ10TP |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 917mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 917mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHJ160ARA471MJA0G | Chemi-Con | 1.147 | 565-EMHJ160ARA471MJA0GCT-ND | 1,64000 € | Upgrade |
| EMLA160ARA471MJA0G | Chemi-Con | 1.000 | 565-EMLA160ARA471MJA0GCT-ND | 0,79000 € | Upgrade |
| EMLA250ARA471MJA0G | Chemi-Con | 540 | 565-EMLA250ARA471MJA0GCT-ND | 1,28000 € | Upgrade |
| EMVE250ARA471MJA0G | Chemi-Con | 4.041 | 565-EMVE250ARA471MJA0GCT-ND | 1,10000 € | Upgrade |
| EMVL160ARA471MJA0G | Chemi-Con | 293 | 565-EMVL160ARA471MJA0GCT-ND | 0,71000 € | Upgrade |







