Similar

MVH63VC10RMH63TP | |
|---|---|
DigiKey Part Number | MVH63VC10RMH63TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH63VC10RMH63TP |
Description | CAP ALUM 10UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 42 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1J100P | Panasonic Industry | 1.586 | PCE4084CT-ND | 0,85000 € | Similar |


