Parametric Equivalent
Upgrade
Upgrade
Upgrade

MVH50VC22RMF80TP | |
|---|---|
DigiKey Part Number | MVH50VC22RMF80TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH50VC22RMF80TP |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 50 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH500ARA220MF80G | Chemi-Con | 3.454 | 565-EMVH500ARA220MF80GCT-ND | 0,63000 € | Parametric Equivalent |
| 50THV22M6.3X8 | Rubycon | 23 | 1189-2057-1-ND | 0,54000 € | Upgrade |
| UCZ1H220MCL1GS | Nichicon | 830 | 493-7029-1-ND | 0,64000 € | Upgrade |
| UCZ1H220MCS1GS | Nichicon | 1.153 | 493-17605-1-ND | 1,08000 € | Upgrade |





