Direct
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MVH35VC101MJ10TP | |
|---|---|
DigiKey Part Number | MVH35VC101MJ10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH35VC101MJ10TP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 151 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 700mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHB350ARA101MJA0G | Chemi-Con | 0 | 565-EMHB350ARA101MJA0GCT-ND | 1,63000 € | Direct |
| EMVH350ARA101MJA0G | Chemi-Con | 957 | 565-EMVH350ARA101MJA0GCT-ND | 1,26000 € | Parametric Equivalent |
| UCJ1V101MCL1GS | Nichicon | 1.003 | 493-9403-1-ND | 0,85000 € | Direct |
| 35THV100M10X10.5 | Rubycon | 322 | 1189-35THV100M10X10.5CT-ND | 1,13000 € | Upgrade |
| 50THV100M10X10.5 | Rubycon | 91.128 | 1189-2059-1-ND | 0,84000 € | Upgrade |








