Parametric Equivalent
Parametric Equivalent

MVH25VC331MK14TR | |
|---|---|
DigiKey Part Number | MVH25VC331MK14TR-ND |
Manufacturer | |
Manufacturer Product Number | MVH25VC331MK14TR |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 120Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 140mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH250ARA331MKE0S | Chemi-Con | 1.490 | 565-2304-1-ND | 2,54000 € | Parametric Equivalent |
| EMVH350ARA331MKE0S | Chemi-Con | 3.505 | 565-2316-1-ND | 2,57000 € | Parametric Equivalent |


