MVH16VC471MK14TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 450
Unit Price: 2,49000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 2,55000 €
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 120Hz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVH16VC471MK14TR

DigiKey Part Number
MVH16VC471MK14TR-ND
Manufacturer
Manufacturer Product Number
MVH16VC471MK14TR
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 120Hz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
140mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes