Parametric Equivalent
Upgrade
Similar

MVH100VC22RMJ10TP | |
|---|---|
DigiKey Part Number | MVH100VC22RMJ10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVH100VC22RMJ10TP |
Description | CAP ALUM 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 63 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 700mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH101ARA220MJA0G | Chemi-Con | 5.522 | 565-EMVH101ARA220MJA0GCT-ND | 1,12000 € | Parametric Equivalent |
| UCZ2A220MCL1GS | Nichicon | 0 | 493-7050-1-ND | 1,09000 € | Upgrade |
| EEE-TG2A220P | Panasonic Industry | 6.147 | PCE4123CT-ND | 1,16000 € | Similar |




