Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

MVE6.3VC471MH10TP | |
|---|---|
DigiKey Part Number | MVE6.3VC471MH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE6.3VC471MH10TP |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.587Ohm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.587Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA6R3ARA471MHA0G | Chemi-Con | 478 | 565-EMZA6R3ARA471MHA0GCT-ND | 0,65000 € | Direct |
| EMLA100ARA471MHA0G | Chemi-Con | 980 | 565-EMLA100ARA471MHA0GCT-ND | 0,82000 € | Upgrade |
| EMLA6R3ARA471MHA0G | Chemi-Con | 500 | 565-EMLA6R3ARA471MHA0GCT-ND | 0,82000 € | Upgrade |
| EMVY160ARA471MHA0G | Chemi-Con | 2.339 | 565-EMVY160ARA471MHA0GCT-ND | 0,82000 € | Upgrade |
| EMZA100ARA471MHA0G | Chemi-Con | 486 | 565-EMZA100ARA471MHA0GCT-ND | 1,11000 € | Upgrade |








