Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent

MVE35VC33RMF60TP | |
|---|---|
DigiKey Part Number | MVE35VC33RMF60TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE35VC33RMF60TP |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.032Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 7.032Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA350ARA330MF61G | Chemi-Con | 1.765 | 565-EMLA350ARA330MF61GCT-ND | 0,40000 € | Upgrade |
| EMZA350ARA330MF61G | Chemi-Con | 1.541 | 565-EMZA350ARA330MF61GCT-ND | 0,69000 € | Upgrade |
| EMVY350ARA330MF55G | Chemi-Con | 478 | 565-EMVY350ARA330MF55GCT-ND | 0,51000 € | Parametric Equivalent |
| 35JZV33M6.3X6.1 | Rubycon | 0 | 35JZV33M6.3X6.1-ND | 0,14970 € | Upgrade |
| 35THV33M6.3X6.1 | Rubycon | 0 | 1189-2052-1-ND | 0,58000 € | Upgrade |















