Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

MVE35VC331MJ10TP | |
|---|---|
DigiKey Part Number | MVE35VC331MJ10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE35VC331MJ10TP |
Description | CAP ALUM 330UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 804mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 804mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA331MJA0G | Chemi-Con | 205 | 565-EMZA350ARA331MJA0GCT-ND | 1,41000 € | Direct |
| EMLA350ARA331MJA0G | Chemi-Con | 504 | 565-EMLA350ARA331MJA0GCT-ND | 1,35000 € | Upgrade |
| EMVE350ARA331MJA0G | Chemi-Con | 641 | 565-EMVE350ARA331MJA0GCT-ND | 1,10000 € | Parametric Equivalent |
| EMVY350ARA331MJA0G | Chemi-Con | 3.970 | 565-EMVY350ARA331MJA0GCT-ND | 1,05000 € | Parametric Equivalent |
| 35JZV330M10X10.5 | Rubycon | 794 | 1189-2917-1-ND | 0,82000 € | Direct |










