MVE35VC101MF80TP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 900
Unit Price: 0,55000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1
Unit Price: 0,60000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 900
Unit Price: 0,90000 €
Datasheet

Direct


Nichicon
In Stock: 280.787
Unit Price: 0,36000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.284
Unit Price: 0,60000 €
Datasheet

Upgrade


Rubycon
In Stock: 867
Unit Price: 0,50000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.793
Unit Price: 0,81000 €
Datasheet

Upgrade


Rubycon
In Stock: 61.415
Unit Price: 0,48000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5.868
Unit Price: 1,22000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 27.889
Unit Price: 1,05000 €
Datasheet

Upgrade


KEMET
In Stock: 3
Unit Price: 0,56000 €
Datasheet

Upgrade


KEMET
In Stock: 10.738
Unit Price: 0,57000 €
Datasheet
Image for MVE35VC101MF80TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVE35VC101MF80TP

DigiKey Part Number
MVE35VC101MF80TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVE35VC101MF80TP
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.652Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
2.652Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes