Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

MVE16VC47RMF55TP | |
|---|---|
DigiKey Part Number | MVE16VC47RMF55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE16VC47RMF55TP |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.053Ohm @ 120Hz 1000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 7.053Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY350ARA470MF55G | Chemi-Con | 593 | 565-EMVY350ARA470MF55GCT-ND | 0,53000 € | Upgrade |
| EMVE160ARA470MF55G | Chemi-Con | 87 | 565-EMVE160ARA470MF55GCT-ND | 0,41000 € | Parametric Equivalent |
| EMVE250ARA470MF55G | Chemi-Con | 26.106 | 565-EMVE250ARA470MF55GCT-ND | 0,37000 € | Parametric Equivalent |
| EMVY160ARA470MF55G | Chemi-Con | 83 | 565-EMVY160ARA470MF55GCT-ND | 0,46000 € | Parametric Equivalent |
| EMVY250ARA470MF55G | Chemi-Con | 4.712 | 565-EMVY250ARA470MF55GCT-ND | 0,47000 € | Parametric Equivalent |











