Direct
Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

MVE16VC471MH10TP | |
|---|---|
DigiKey Part Number | MVE16VC471MH10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVE16VC471MH10TP |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 987mOhm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 987mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA471MHA0G | Chemi-Con | 8.773 | 565-EMZA160ARA471MHA0GCT-ND | 1,08000 € | Direct |
| EMZJ160ARA471MHA0G | Chemi-Con | 187 | 565-EMZJ160ARA471MHA0GCT-ND | 1,05000 € | Direct |
| EMVE160ARA471MHA0G | Chemi-Con | 170 | 565-EMVE160ARA471MHA0GCT-ND | 0,68000 € | Parametric Equivalent |
| EMVY160ARA471MHA0G | Chemi-Con | 2.339 | 565-EMVY160ARA471MHA0GCT-ND | 0,67000 € | Parametric Equivalent |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | 0,84000 € | Direct |














