MVE10VC101MF55TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 12.196
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 221
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,19771 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,15903 €
Datasheet

Direct


Nichicon
In Stock: 996
Unit Price: 0,70000 €
Datasheet

Direct


Nichicon
In Stock: 26.649
Unit Price: 0,33000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 83
Unit Price: 0,49000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4.000
Unit Price: 0,81000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7.725
Unit Price: 0,68000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06108 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06633 €
Datasheet

Upgrade


KEMET
In Stock: 20.008
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06796 €
Datasheet
Image for MVE10VC101MF55TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVE10VC101MF55TP

DigiKey Part Number
MVE10VC101MF55TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVE10VC101MF55TP
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.973Ohm @ 120Hz 1000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
69 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
10 V
Mounting Type
ESR (Equivalent Series Resistance)
4.973Ohm @ 120Hz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVE100ARA101MF55GChemi-Con12.196565-EMVE100ARA101MF55GCT-ND0,41000 €Parametric Equivalent
EMVE160ARA101MF55GChemi-Con221565-EMVE160ARA101MF55GCT-ND0,37000 €Parametric Equivalent
EMVY160ARA101MF55GChemi-Con0565-EMVY160ARA101MF55GCT-ND0,52000 €Parametric Equivalent
AVES107M10D16T-FCornell Dubilier Knowles0AVES107M10D16T-F-ND0,19771 €Direct
AVEZ107M10D16T-FCornell Dubilier Knowles0AVEZ107M10D16T-F-ND0,15903 €Direct
Obsolete
This product is no longer manufactured. View Substitutes