Upgrade

MVA63VC68RMJ10TP | |
|---|---|
DigiKey Part Number | MVA63VC68RMJ10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA63VC68RMJ10TP |
Description | CAP ALUM 68UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.925Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.925Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK686M63G24T-F | Cornell Dubilier Knowles | 2.178 | 338-2217-1-ND | 2,06000 € | Upgrade |


