Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

MVA6.3VC47RMD55TP | |
|---|---|
DigiKey Part Number | MVA6.3VC47RMD55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA6.3VC47RMD55TP |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.343Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 12.343Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK476M6R3A9BAA | KEMET | 0 | EDK476M6R3A9BAA-ND | 0,03670 € | Direct |
| EDK476M6R3S9BAA | KEMET | 0 | EDK476M6R3S9BAA-ND | 0,04683 € | Direct |
| EDH476M6R3A9BAA | KEMET | 26.534 | 399-EDH476M6R3A9BAACT-ND | 0,25000 € | Upgrade |
| EDH476M6R3S9BAA | KEMET | 0 | EDH476M6R3S9BAA-ND | 0,04683 € | Upgrade |
| EEV476M6R3A9BAA | KEMET | 0 | EEV476M6R3A9BAA-ND | 0,05161 € | Upgrade |




