Direct
Direct
Upgrade
Upgrade

MVA6.3VC101ME55TP | |
|---|---|
DigiKey Part Number | MVA6.3VC101ME55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA6.3VC101ME55TP |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.801Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 5.801Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK107M6R3S9DAA | KEMET | 0 | EDK107M6R3S9DAA-ND | 0,05850 € | Direct |
| UWR0J101MCL1GB | Nichicon | 47.776 | 493-16214-1-ND | 0,27000 € | Direct |
| EEV107M6R3A9DAA | KEMET | 0 | EEV107M6R3A9DAA-ND | 0,05577 € | Upgrade |
| EEV107M6R3S9DAA | KEMET | 16.212 | 399-EEV107M6R3S9DAACT-ND | 0,33000 € | Upgrade |




