Direct
Direct
Upgrade
Upgrade

MVA50VC10RME55TP | |
|---|---|
DigiKey Part Number | MVA50VC10RME55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA50VC10RME55TP |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.89Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 19.89Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS106M50C12T-F | Cornell Dubilier Knowles | 2.000 | 338-AVS106M50C12T-FCT-ND | 0,62000 € | Direct |
| EDK106M050S9DAA | KEMET | 0 | EDK106M050S9DAA-ND | 0,06204 € | Direct |
| EDH106M050A9DAA | KEMET | 183 | 399-EDH106M050A9DAACT-ND | 0,29000 € | Upgrade |
| EDH106M050S9DAA | KEMET | 0 | EDH106M050S9DAA-ND | 0,05980 € | Upgrade |




