Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA35VC47RMF60TP | |
|---|---|
DigiKey Part Number | MVA35VC47RMF60TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA35VC47RMF60TP |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.937Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.224" (5.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.937Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA470MF61G | Chemi-Con | 7.422 | 565-EMZA350ARA470MF61GCT-ND | 0,68000 € | Upgrade |
| 476AXZ035MQ5 | CORNELL DUBILIER KNOWLES | 28.737 | 1572-1240-1-ND | 0,60000 € | Direct |
| EDK476M035A9GAA | KEMET | 0 | 399-6689-1-ND | 0,34000 € | Direct |
| 35JZV47M6.3X6.1 | Rubycon | 290 | 1189-35JZV47M6.3X6.1CT-ND | 0,54000 € | Upgrade |
| 35TZV47M6.3X6.1 | Rubycon | 24.846 | 1189-1625-1-ND | 0,42000 € | Upgrade |











