Direct
Direct
Direct
Direct
Upgrade
Upgrade

MVA35VC33RMF55TP | |
|---|---|
DigiKey Part Number | MVA35VC33RMF55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA35VC33RMF55TP |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.032Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 7.032Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS336M35D16T-F | Cornell Dubilier Knowles | 0 | 338-AVS336M35D16T-FCT-ND | 0,00000 € | Direct |
| EDK336M035A9GAA | KEMET | 0 | 399-6685-2-ND | 0,08531 € | Direct |
| EDK336M035S9GAA | KEMET | 0 | EDK336M035S9GAA-ND | 0,06447 € | Direct |
| UWR1V330MCL1GB | Nichicon | 1.893 | 493-17506-1-ND | 0,35000 € | Direct |
| EEV336M035S9GAA | KEMET | 0 | EEV336M035S9GAA-ND | 0,07004 € | Upgrade |






