MVA35VC10RMD55TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 38.942
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 73.125
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 2.243
Unit Price: 0,28000 €
Datasheet
Image for MVA35VC10RMD55TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVA35VC10RMD55TP

DigiKey Part Number
MVA35VC10RMD55TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MVA35VC10RMD55TP
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.205Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
23.205Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes