Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MVA25VC10RMD55TP | |
|---|---|
DigiKey Part Number | MVA25VC10RMD55TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA25VC10RMD55TP |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.52Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 26.52Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK106M025S9BAA | KEMET | 0 | EDK106M025S9BAA-ND | 0,04709 € | Direct |
| UWR1E100MCL1GB | Nichicon | 767 | 493-17501-1-ND | 0,29000 € | Direct |
| EDH106M025A9BAA | KEMET | 180 | 399-EDH106M025A9BAACT-ND | 0,26000 € | Upgrade |
| EDH106M025S9BAA | KEMET | 31.483 | 399-EDH106M025S9BAACT-ND | 0,29000 € | Upgrade |
| EDK106M035S9BAA | KEMET | 38.826 | 399-EDK106M035S9BAACT-ND | 0,27000 € | Upgrade |





