
MVA100VC33RMJ10TP | |
|---|---|
DigiKey Part Number | MVA100VC33RMJ10TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVA100VC33RMJ10TP |
Description | CAP ALUM 33UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6.027Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 6.027Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C |

