Direct
Similar

LXZ63VB681M16X25LL | |
|---|---|
DigiKey Part Number | LXZ63VB681M16X25LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ63VB681M16X25LL |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.296 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.16 A @ 100 kHz |
Part Status Obsolete | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ630ELL681ML25S | Chemi-Con | 164 | 565-2049-ND | 2,02000 € | Direct |
| ELXY630ELL681ML30S | Chemi-Con | 302 | 565-ELXY630ELL681ML30S-ND | 2,31000 € | Similar |



