Similar

LXZ63VB122M16X40LL | |
|---|---|
DigiKey Part Number | LXZ63VB122M16X40LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ63VB122M16X40LL |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.85 A @ 100 kHz |
Part Status Obsolete | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ630ELL122ML40S | Chemi-Con | 121 | 565-2033-ND | 2,55000 € | Similar |


