Similar
Similar

LXZ6.3VB272M10X30LL | |
|---|---|
DigiKey Part Number | LXZ6.3VB272M10X30LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ6.3VB272M10X30LL |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2675 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Obsolete | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ6R3ELL272MJ30S | Chemi-Con | 0 | 565-1883-ND | 0,36677 € | Similar |
| UPW0J272MPD | Nichicon | 40 | 493-1713-ND | 1,26000 € | Similar |



