Similar
Similar

LXZ6.3VB153M18X35LL | |
|---|---|
DigiKey Part Number | LXZ6.3VB153M18X35LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ6.3VB153M18X35LL |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.128 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ6R3ELL153MM35S | Chemi-Con | 0 | 565-1897-ND | 1,22080 € | Similar |
| UPW0J153MHD | Nichicon | 224 | 493-1726-ND | 3,09000 € | Similar |



