Direct
Similar
Similar

LXZ50VB821M12X35LL | |
|---|---|
DigiKey Part Number | LXZ50VB821M12X35LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ50VB821M12X35LL |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.374 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.29 A @ 100 kHz |
Part Status Obsolete | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ500ELL821MK35S | Chemi-Con | 441 | 565-ELXZ500ELL821MK35S-ND | 1,89000 € | Direct |
| ELXY500ELL821MK40S | Chemi-Con | 0 | 565-1847-ND | 2,39000 € | Similar |
| UPW1H821MHD | Nichicon | 562 | 493-1915-ND | 1,78000 € | Similar |




