LXZ50VB561M12X25LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.909
Unit Price: 1,56000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 1,61000 €
Datasheet
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ50VB561M12X25LL

DigiKey Part Number
LXZ50VB561M12X25LL-ND
Manufacturer
Manufacturer Product Number
LXZ50VB561M12X25LL
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.84 A @ 100 kHz
Part Status
Obsolete
Impedance
44 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.984" (25.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ500ELL561MK25SChemi-Con1.909565-ELXZ500ELL561MK25S-ND1,56000 €Direct
ELXY500ELL561MK30SChemi-Con0565-ELXY500ELL561MK30S-ND1,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes