LXZ50VB47RM6X11LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 2.946
Unit Price: 1,09000 €
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ50VB47RM6X11LL

DigiKey Part Number
LXZ50VB47RM6X11LL-ND
Manufacturer
Manufacturer Product Number
LXZ50VB47RM6X11LL
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
104 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
260 mA @ 100 kHz
Part Status
Obsolete
Impedance
450 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.453" (11.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEK470M050STCornell Dubilier Knowles2.946338-1717-ND1,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes