Direct
Similar

LXZ35VB331M10X16LL | |
|---|---|
DigiKey Part Number | LXZ35VB331M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ35VB331M10X16LL |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Obsolete | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL331MJ16S | Chemi-Con | 850 | 565-1984-ND | 0,90000 € | Direct |
| ELXY350ELL331MJ20S | Chemi-Con | 850 | 565-1818-ND | 1,06000 € | Similar |



