Direct

LXZ25VB391M8X20LL | |
|---|---|
DigiKey Part Number | LXZ25VB391M8X20LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ25VB391M8X20LL |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 405 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 810 mA @ 100 kHz |
Part Status Obsolete | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E391MPD | Nichicon | 0 | UPA1E391MPD-ND | 0,15249 € | Direct |


