Direct
Similar
Similar

LXZ25VB222M12X35LL | |
|---|---|
DigiKey Part Number | LXZ25VB222M12X35LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ25VB222M12X35LL |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8825 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.51 A @ 100 kHz |
Part Status Obsolete | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ELL222MK35S | Chemi-Con | 672 | 565-1966-ND | 1,98000 € | Direct |
| ELXY250ELL222MK40S | Chemi-Con | 0 | 565-ELXY250ELL222MK40S-ND | 2,01000 € | Similar |
| UPW1E222MHD3 | Nichicon | 500 | 493-1838-ND | 1,63000 € | Similar |




