3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ16VB392M18X20LL

DigiKey Part Number
LXZ16VB392M18X20LL-ND
Manufacturer
Manufacturer Product Number
LXZ16VB392M18X20LL
Description
CAP ALUM 3900UF 20% 16V RADIAL
Customer Reference
Detailed Description
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.8675 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Part Status
Obsolete
Impedance
28 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.