Similar
Parametric Equivalent

LXZ16VB392M12X40LL | |
|---|---|
DigiKey Part Number | LXZ16VB392M12X40LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ16VB392M12X40LL |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1525 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.87 A @ 100 kHz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ160ELL392MK40S | Chemi-Con | 990 | 565-ELXZ160ELL392MK40S-ND | 2,13000 € | Similar |
| 860160378042 | Würth Elektronik | 0 | 732-9495-1-ND | 2,26000 € | Parametric Equivalent |



