Direct
Similar
Similar

LXZ10VB392M12X30LL | |
|---|---|
DigiKey Part Number | LXZ10VB392M12X30LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ10VB392M12X30LL |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7325 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Obsolete | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL392MK30S | Chemi-Con | 342 | 565-1912-ND | 1,73000 € | Direct |
| ELXY100ELL392MK40S | Chemi-Con | 0 | 565-1763-ND | 1,77000 € | Similar |
| UPW1A392MHD | Nichicon | 559 | 493-1756-ND | 1,70000 € | Similar |




