Similar
Parametric Equivalent

LXZ10VB182M10X30LL | |
|---|---|
DigiKey Part Number | LXZ10VB182M10X30LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ10VB182M10X30LL |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.014 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Obsolete | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL182MJ30S | Chemi-Con | 924 | 565-1909-ND | 1,43000 € | Similar |
| 16JXF1800MEFC10X25 | Rubycon | 0 | 1189-3310-ND | 0,56877 € | Parametric Equivalent |



