Direct
Similar
Similar

LXZ10VB152M10X25LL | |
|---|---|
DigiKey Part Number | LXZ10VB152M10X25LL-ND |
Manufacturer | |
Manufacturer Product Number | LXZ10VB152M10X25LL |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 864 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Obsolete | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL152MJ25S | Chemi-Con | 152 | 565-1908-ND | 1,33000 € | Direct |
| ELXY100ELL152MJ30S | Chemi-Con | 588 | 565-ELXY100ELL152MJ30S-ND | 1,33000 € | Similar |
| UPW1A152MPD | Nichicon | 1.253 | 493-1749-ND | 0,76000 € | Similar |




