LXZ10VB123M18X40LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 1,29728 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,47000 €
Datasheet
12000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ10VB123M18X40LL

DigiKey Part Number
LXZ10VB123M18X40LL-ND
Manufacturer
Manufacturer Product Number
LXZ10VB123M18X40LL
Description
CAP ALUM 12000UF 20% 10V RADIAL
Customer Reference
Detailed Description
12000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.23 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Part Status
Obsolete
Impedance
15 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.575" (40.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ100ELL123MM40SChemi-Con0565-1924-ND1,29728 €Similar
EEU-FC1A123Panasonic Industry0P11194-ND2,47000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes