LXZ10VB103M18X35LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 1,15092 €
Datasheet

Similar


Nichicon
In Stock: 205
Unit Price: 3,05000 €
Datasheet
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ10VB103M18X35LL

DigiKey Part Number
LXZ10VB103M18X35LL-ND
Manufacturer
Manufacturer Product Number
LXZ10VB103M18X35LL
Description
CAP ALUM 10000UF 20% 10V RADIAL
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.128 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.68 A @ 100 kHz
Part Status
Obsolete
Impedance
16 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.378" (35.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ100ELL103MM35SChemi-Con0565-1923-ND1,15092 €Similar
UPW1A103MHDNichicon205493-1765-ND3,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes