Similar
Parametric Equivalent

LXY63VB561M12X40LL | |
|---|---|
DigiKey Part Number | LXY63VB561M12X40LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY63VB561M12X40LL |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 765 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.53 A @ 100 kHz |
Part Status Obsolete | Impedance 51 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY630ELL561MK40S | Chemi-Con | 48 | 565-1869-ND | 2,12000 € | Similar |
| RZW561M1JBK-1335S | Surge | 0 | 4403-RZW561M1JBK-1335S-ND | 0,45367 € | Parametric Equivalent |



