Direct
Direct
Direct

LXY63VB47RM8X12LL | |
|---|---|
DigiKey Part Number | LXY63VB47RM8X12LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY63VB47RM8X12LL |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 109.6 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 274 mA @ 100 kHz |
Part Status Obsolete | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J470MPD | Nichicon | 3.809 | 493-15655-ND | 0,42000 € | Direct |
| UPM1J470MPD | Nichicon | 2.877 | UPM1J470MPD-ND | 0,53000 € | Direct |
| UPW1J470MPD | Nichicon | 2.184 | 493-1934-ND | 0,36000 € | Direct |




