Direct

LXY50VB82RM8X15LL | |
|---|---|
DigiKey Part Number | LXY50VB82RM8X15LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY50VB82RM8X15LL |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 470 mA @ 100 kHz |
Part Status Obsolete | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H820MPD | Nichicon | 3.004 | 493-1898-ND | 0,49000 € | Direct |


