Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LXY50VB561M12X30LL | |
|---|---|
DigiKey Part Number | LXY50VB561M12X30LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY50VB561M12X30LL |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Part Status Obsolete | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL561MK30S | Chemi-Con | 0 | 565-ELXY500ELL561MK30S-ND | 1,61000 € | Similar |
| UPW1H561MHD | Nichicon | 757 | 493-1912-ND | 1,17000 € | Similar |
| RXW561M1HBK-1325S | Surge | 0 | 4403-RXW561M1HBK-1325S-ND | 0,26563 € | Parametric Equivalent |
| RZW561M1HBK-1325S | Surge | 0 | 4403-RZW561M1HBK-1325S-ND | 0,30359 € | Parametric Equivalent |
| UPW1H561MHD1TO | Nichicon | 945 | 493-12133-1-ND | 1,17000 € | Parametric Equivalent |






