Similar
Direct

LXY50VB122M16X35LL | |
|---|---|
DigiKey Part Number | LXY50VB122M16X35LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY50VB122M16X35LL |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.392 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.32 A @ 100 kHz |
Part Status Obsolete | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL122ML35S | Chemi-Con | 956 | 565-ELXY500ELL122ML35S-ND | 2,30000 € | Similar |
| UPW1H122MHD | Nichicon | 240 | 493-1918-ND | 2,12000 € | Direct |



