Direct
Direct
Upgrade

LXY35VB331M10X20LL | |
|---|---|
DigiKey Part Number | LXY35VB331M10X20LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY35VB331M10X20LL |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Obsolete | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL331MJ20S | Chemi-Con | 850 | 565-1818-ND | 1,05000 € | Direct |
| UPW1V331MPD | Nichicon | 1.027 | 493-1865-ND | 0,72000 € | Direct |
| UPW1H331MPD | Nichicon | 1.257 | 493-1908-ND | 0,82000 € | Upgrade |



