LXY35VB22RM6X5LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 2.315
Unit Price: 0,34000 €
Datasheet
Image for LXY35VB22RM6X5LL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXY35VB22RM6X5LL

DigiKey Part Number
LXY35VB22RM6X5LL-ND
Manufacturer
Manufacturer Product Number
LXY35VB22RM6X5LL
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
65.2 mA @ 120 Hz
Ripple Current @ High Frequency
163 mA @ 100 kHz
Impedance
750 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.197" (5.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes