Similar
Direct

LXY35VB222M16X35LL | |
|---|---|
DigiKey Part Number | LXY35VB222M16X35LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY35VB222M16X35LL |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9125 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Part Status Obsolete | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.378" (35.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL222ML35S | Chemi-Con | 407 | 565-1829-ND | 2,92000 € | Similar |
| UPW1V222MHD | Nichicon | 1.559 | 493-1879-ND | 1,81000 € | Direct |



