Similar
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

LXY35VB221M10X16LL | |
|---|---|
DigiKey Part Number | LXY35VB221M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY35VB221M10X16LL |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 412.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Obsolete | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL221MJ16S | Chemi-Con | 5.794 | 565-1816-ND | 0,79000 € | Similar |
| UPW1H221MPD | Nichicon | 1.723 | 493-1905-ND | 0,63000 € | Upgrade |
| UPW1V221MPD | Nichicon | 4.324 | 493-1863-ND | 0,44000 € | Similar |
| EJ1H221MP51013RU | Chinsan (Elite) | 3 | 4191-EJ1H221MP51013RUCT-ND | 0,68000 € | Parametric Equivalent |
| UPJ1V221MPD6 | Nichicon | 368 | UPJ1V221MPD6-ND | 0,52000 € | Parametric Equivalent |






