Similar
Direct
Parametric Equivalent

LXY35VB152M12X40LL | |
|---|---|
DigiKey Part Number | LXY35VB152M12X40LL-ND |
Manufacturer | |
Manufacturer Product Number | LXY35VB152M12X40LL |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.434 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.39 A @ 100 kHz |
Part Status Obsolete | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL152MK40S | Chemi-Con | 482 | 565-1827-ND | 2,05000 € | Similar |
| UPW1V152MHD6 | Nichicon | 1.266 | 493-1876-ND | 1,70000 € | Direct |
| 860160578034 | Würth Elektronik | 374 | 732-9572-1-ND | 2,07000 € | Parametric Equivalent |




